ATF1504AS-10JU44

Microchip Technology
556-AF1504AS10JU44
ATF1504AS-10JU44

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,337

Stock:
2,337 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.47 $4.47
$4.07 $109.89

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
ATF1504AS/L
SMD/SMT
PLCC-44
5 V
64 Macrocell
32 I/O
- 40 C
+ 85 C
125 MHz
10 ns
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 1500
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

FEATURED PRODUCTS
MICROCHIP