ATF22V10CQZ-20SU

Microchip Technology
556-ATF22V10CQZ-20SU
ATF22V10CQZ-20SU

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices EEPLD 500 GATE HiSpd PWR 5V 20NS IND TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,640

Stock:
1,640 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.58 $3.58
$3.27 $81.75

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
50 MHz
10 Macrocell
20 ns
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 80 mA
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF22V10C
Factory Pack Quantity: 31
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP