ATWINC1500-MR210PB

Microchip Technology
556-ATWINC1500MR210P
ATWINC1500-MR210PB

Mfr.:

Description:
WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ATWINC1500
802.11 b/g/n
2.4 GHz
72.2 Mb/s
Serial
2.7 V
3.6 V
18.5 dBm
266 mA
61 mA
- 40 C
+ 85 C
Tray
Antenna Connector Type: PCB
Brand: Microchip Technology
Dimensions: 21.7 mm x 14.7 mm x 2.1 mm
Modulation Technique: 16-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM/64-QAM, QPSK
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: WiFi Modules
Security: WEP, WPA, WPA2
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 7.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8517700000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: