CAP1293-1-AC3-TR

Microchip Technology
579-CAP1293-1-AC3-TR
CAP1293-1-AC3-TR

Mfr.:

Description:
Capacitive Touch Sensors 3-Channel Capacitive Touch Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 991

Stock:
991
Can Dispatch Immediately
On Order:
3,300
Expected 2026/03/18
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.83 $0.83
$0.761 $19.03
$0.69 $69.00
Full Reel (Order in multiples of 3300)
$0.69 $2,277.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
Button, Proximity
3 Channel
I2C
TDFN-8
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Touch Sensors
Series: CAP1293
Factory Pack Quantity: 3300
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99