CL2N3

Microchip Technology
689-CL2N3
CL2N3

Mfr.:

Description:
LED Lighting Driver ICs 90V 20mA Temp Comp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LED Lighting Driver ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Output
TO-92
90 V
5 V
- 40 C
+ 125 C
Bulk
Brand: Microchip Technology
Input Voltage: 5 V to 90 V
Mounting Style: Through Hole
Number of Channels: 1 Channel
Pd - Power Dissipation: 600 mW
Peak Solder Temperature: + 225 C
Pin Count: 3
Product Type: LED Lighting Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOSFETS AND INTEGRATED CIRCUITS

Supertex has decided to phase out the lead-based packages of
their products. Once that stock has been depleted, it will no
longer be stocked by Mouser.

These items may still be available from Supertex on a limited
basis, subject to current pricing, Supertex minimum order
requirements and terms. They have been given a last-time buy
date of December 31, 2007.

Each of these items have lead-free equivalent items that are
available (many of them available from stock). Please see the
environmental replacement shown for each of these devices.



5-0507-35

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock: