COM20020I3V-DZD

Microchip Technology
886-COM20020I3V-DZD
COM20020I3V-DZD

Mfr.:

Description:
Network Controller & Processor ICs ARCNET CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.99 $29.99
$25.11 $627.75

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Network Controller & Processor ICs
RoHS:  
ARCNET Controllers
5 Mb/s
40 MHz
RS-485
3.3 V
40 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-28
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 39
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99