DM330023-2

Microchip Technology
579-DM330023-2
DM330023-2

Mfr.:

Description:
Power Management IC Development Tools dsPICDE MCHV-2

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
Motor/Motion Controller & Driver
90 VAC to 265 VAC
15 V
dsPIC33E, dsPIC33F, PIC24E, PIC24F
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: PIC24F, PIC24E, dsPIC33F, dsPIC33E
Interface Type: UART
Output Current: 750 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.760 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.