DSC6331HE1CB-024.0000

Microchip Technology
579-C6331HE1CB-024
DSC6331HE1CB-024.0000

Mfr.:

Description:
SSXO Oscillators MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -20 to 70C, 1.6 x 1.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 600   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.82 $492.00

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SSXO Oscillators
RoHS:  
SSXO, MEMS Based
VFLGA-4
24 MHz
50 PPM
15 pF
1.71 V
3.63 V
LVCMOS
Center Spread
1 %
SMD/SMT
- 20 C
+ 70 C
1.6 mm
1.2 mm
0.84 mm
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Series: DSC63xx
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99

DSC63 MEMS Oscillators

Microchip DSC63 MEMS Oscillators are ultra-Small, ultra-low power Microelectromechanical Systems Oscillators offering Spread Spectrum. DSC63 MEMS Oscillators support up to ±2.5% or -3% spread spectrum that can achieve up to 15dB Electro-Magnetic Interference (EMI) reduction on fundamental frequency (more on high harmonics).