EMC2113-1-AP-TR

Microchip Technology
886-EMC2113-1-AP-TR
EMC2113-1-AP-TR

Mfr.:

Description:
Board Mount Temperature Sensors RPM B Fan Controller w/Multi Temp Zone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$1.70 $8,500.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital, Analog
+/- 1 C
- 40 C
+ 125 C
QFN-16
2-Wire, I2C, SMBus
3 V
3.6 V
Shutdown
SMD/SMT
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product: Fan Controllers
Product Type: Board Mount Temperature Sensor ICs
Series: EMC2113
Factory Pack Quantity: 5000
Subcategory: Sensors
Type: Fan Control and Temperature Monitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99