EMC2302-2-AIZL-TR

Microchip Technology
886-EMC2302-2-AIZLTR
EMC2302-2-AIZL-TR

Mfr.:

Description:
Board Mount Temperature Sensors DUAL RPM BASED PWM FAN SPEED CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,771

Stock:
2,771 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.42 $1.42
$1.21 $30.25
Full Reel (Order in multiples of 2500)
$1.21 $3,025.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital, Analog
- 40 C
+ 125 C
MSOP-10
I2C, SMBus
3 V
3.6 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product: Fan Controllers
Product Type: Board Mount Temperature Sensor ICs
Series: EMC2302
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Fan Controller with Alert
Unit Weight: 101.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99