EV53D52A

Microchip Technology
579-EV53D52A
EV53D52A

Mfr.:

Description:
Development Boards & Kits - Other Processors EVB-LAN8814 Evaluation Board

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,931.91 $1,931.91

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Boards
LAN8814
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
3A991.a.2

EVB-LAN8814 Evaluation Board (EV53D52A)

Microchip Technology EVB-LAN8814 Evaluation Board (EV53D52A) evaluates the LAN8814 4-Port Gigabit Ethernet Physical Layer (PHY) Transceivers. The LAN8814 is a low-power, triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet PHY transceiver that supports industry-standard Quad Serial Gigabit Media Independent Interfaces (QSGMII) and Quad Universal Serial Gigabit Media Independent Interfaces (Q-USGMII), as well as high-accuracy timestamping functions to support IEEE-1588 solutions. The evaluation board allows users to understand the product and develop working proof-of-concepts using the LAN8814 hardware and software driver, thereby accelerating the integration of the LAN8814 into end products.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.