HCS500-I/SM

Microchip Technology
579-HCS500-I/SM
HCS500-I/SM

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3 fnc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders
KEELOQ
SOIC-8
8 bit
3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Height: 1.98 mm
Length: 5.33 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 700 mW
Pin Count: 8
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: HCS500
Factory Pack Quantity: 90
Subcategory: Logic ICs
Width: 5.38 mm
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 270   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $685.80