HUM2020

Microchip Technology
494-HUM2020
HUM2020

Mfr.:

Description:
PIN Diodes

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
2 kV
4 pF
200 mOhms
500 mA
850 mV
- 55 C
+ 150 C
500 MHz
Si
Reel
Brand: Microchip Technology
Carrier Life: 30 us
Configuration: Single
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 13 W
Product Type: PIN Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Type: High Power Pin Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: