KSZ8995FQI

Microchip Technology
998-KSZ8995FQI
KSZ8995FQI

Mfr.:

Description:
Ethernet ICs 5-Port 10/100 Switch w/ Transceivers & Frame Buffers, Fiber Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.26 $16.26
$15.79 $157.90
$14.56 $364.00

Possible Replacement

Microchip Technology KSZ8765CLXIC
Microchip Technology
Ethernet ICs 5-Port 10/100 Switch with RGMII/GMII + Fiber support

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
PQFP-128
Ethernet Switches
10BASE-T, 100BASE-FX/TX
5 Transceiver
10 Mb/s, 100 Mb/s
7-Wire, MDI, MDI-X, MII, SPI
3.15 V
3.45 V
- 40 C
+ 85 C
KSZ8995
Tray
Brand: Microchip Technology
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 66
Subcategory: Communication & Networking ICs
Supply Current - Max: 230 mA
Unit Weight: 1.762 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99