LAN8267-V/3HW

Microchip Technology
579-LAN8267V3HW
LAN8267-V/3HW

Mfr.:

Description:
Ethernet ICs 4 Port 10GbE XFI/SFI PHY with IEEE 1588

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
Delivery Alerts:
 This product may require additional documentation to export from the United States.
SMD/SMT
BGA-256
Optical Ethernet PHY Transceiver
10GBASE-KR, 1000BASE-KX
4 Transceiver
1.25 Gb/s, 10.3125 Gb/s
MDIO, SPI
855 mV
945 mV
- 40 C
+ 110 C
Tray
Brand: Microchip Technology
Duplex: Full Duplex
Product Type: Ethernet ICs
Factory Pack Quantity: 119
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310025
ECCN:
5A002.A.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN826x Optical Ethernet PHY Transceivers

Microchip Technology LAN826x Optical Ethernet PHY Transceivers address the need for reliable and secure connectivity in advanced networking systems that operate over long distances and in challenging environments. These 10Gbps transceivers provide a scalable alternative to traditional copper-based Ethernet solutions, supporting link lengths of up to 10km over single-mode fiber for seamless deployments over dispersed infrastructure. The compact modules include dual- and quad-port variants with Time-Sensitive Networking (TSN) frame preemption and integrated cross-connect features. The LAN826x transceivers operate in an extended temperature range of -40°C to +110°C and are designed with a 256-ball HFC-BGA package, measuring 14mm x 14mm.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 119   Multiples: 119
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.69 $5,199.11