LAN9698RED-V/3KW

Microchip Technology
579-LAN9698RED-V/3KW
LAN9698RED-V/3KW

Mfr.:

Description:
Ethernet ICs 102G Industrial Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
85
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$105.05 $105.05
$87.93 $2,198.25

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 90
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C

LAN969x Ethernet Switches

Microchip Technology LAN969x Ethernet Switches feature Time Sensitive Networking (TSN), and offer scalable bandwidths from 46Gbps to 102Gbps. The Microchip Technology LAN969x has a 1GHz single-core Arm® Cortex®-A53 CPU. The LAN969x supports the QuadBox function, connecting two HSR networks for applications requiring high reliability and zero downtime. Unlike alternative solutions, the LAN969x minimizes design complexity and system costs. With highly configurable options of up to 30x ports supporting various interfaces, including RGMII, SGMII, QSGMII, USGMII, and USXGMII, the LAN969x family targets secure and safety-critical applications demanding high-port-count switching links. Security features include secure boot, firmware execution, TCAM-based frame processing, Arm Trusted Firmware methodology, crypto libraries, hardware security accelerators, and immutable key storage.