LE9540CUQC

Microchip Technology
494-LE9540CUQC
LE9540CUQC

Mfr.:

Description:
Telecom Interface ICs 2CH UNIV SLIC, 100V, QFN40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2450   Multiples: 2450
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.72 $6,664.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
RoHS:  
Subscriber Line Interface Circuits - SLICs
3.3 V
3.3 V
SMD/SMT
QFN-40
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Factory Pack Quantity: 2450
Subcategory: Interface ICs
Unit Weight: 117.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99