MA320011

Microchip Technology
579-MA320011
MA320011

Mfr.:

Description:
Daughter Cards & OEM Boards PIC32MX250F128D PIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Plug-In Modules
DM240001
Brand: Microchip Technology
Core: PIC
Description/Function: Plug-In Module for Explorer 16
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC32MX250F128D
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Microchip PIC32 MX1 and MX2 32-bit MCUs

Microchip PIC32 MX1 and MX2 32-bit microcontrollers (MCUs) provide 61 DMIPS of performance in packages as small as 5mm x 5mm for space-constrained and cost-sensitive designs. Microchip PIC32 MX1 and MX2 MCUs are the smallest, lowest-cost PIC32 devices and the first to feature dedicated audio and capacitive-sensing peripherals. These Microchip MCUs also feature USB OTG capabilities, making them ideal for developing audio accessories and other applications in the consumer, industrial, medical, and automotive markets. PIC32 MX1 and MX2 MCUs include up to 128KB of Flash and 32KB of RAM as well as an integrated hardware peripheral for adding mTouch™ capacitive touch buttons or advanced sensors.

Microchip's PIC32 family of 32-bit microcontrollers provides high performance and increased memory along with pin, peripheral, and software compatibility to Microchip's 16-bit MCU/DSC families.
View all PIC32 devices
Learn More

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.33 $43.33