MCP14A0451T-E/RW

Microchip Technology
579-MCP14A0451T-E/RW
MCP14A0451T-E/RW

Mfr.:

Description:
Gate Drivers 4.5A Sngl Inv MOSFET Drvr w/Low Input & Enable Pin, 2x2WDFN8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.52 $1.52
$1.27 $31.75
$1.15 $115.00
Full Reel (Order in multiples of 3000)
$1.15 $3,450.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
SMD/SMT
WDFN-8
MCP14A0451
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 17 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MCP14A0451 & MCP14A0452 4.5A MOSFET Drivers

Microchip MCP14A0451 & MCP14A0452 4.5A MOSFET Drivers are high-speed and capable of providing up to 4.5A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available; inverting (MCP14A0451) and noninverting (MCP14A0452). The drivers feature low shoot through current, fast rise and fall times, and short propagation delays, making them ideal for high switching frequency applications.
Learn More