MCP2022T-500E/SL

Microchip Technology
579-MCP2022T-500E/SL
MCP2022T-500E/SL

Mfr.:

Description:
LIN Transceivers LIN ver21 Trnsceivr 5V Vreg + RESET out

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
RoHS:  
1 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-14
LIN Transceivers
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Pin Count: 14
Product Type: LIN Transceivers
Series: MCP2022
Factory Pack Quantity: 2600
Subcategory: Interface ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2600   Multiples: 2600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2600)
$1.81 $4,706.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.13
Min:
1

Similar Product

Microchip Technology MCP2022-500E/SL
Microchip Technology
LIN Transceivers LIN ver21 Trnsceivr 5V Vreg + RESET out