MCP2200-I/MQ

Microchip Technology
579-MCP2200-I/MQ
MCP2200-I/MQ

Mfr.:

Description:
USB Interface IC USB-to-UART Protocol Converter w/ GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 926

Stock:
926 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.83 $2.83
$2.37 $59.25
$2.14 $156.22

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.83
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Converters
Bridge, USB to UART
SMD/SMT
QFN-20
USB 2.0
Full Speed (FS)
12 Mb/s
3 V
5.5 V
13 mA
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 73
Subcategory: Interface ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

MCP2200 USB 2.0 to UART Protocol Converter

Microchip Technology MCP2200 USB 2.0 to UART Protocol Converter enables USB connectivity in applications that have a UART interface. The MCP2200 integrates the USB termination resistors, reducing the need for external components. The MCP2200 also includes 256-bytes of integrated user EEPROM. The MCP2200 has eight general purpose input / output pins. Four of the pins have alternate functions to indicate USB and communication status.