MCP23009T-E/SS

Microchip Technology
579-MCP23009T-E/SS
MCP23009T-E/SS

Mfr.:

Description:
Interface - I/O Expanders 8-bit I/O Expander I2C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
SSOP-20
I2C, Serial
8 I/O
With Interrupt
1.8 V
5.5 V
3.4 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
4 kV
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: I/O Expanders
Factory Pack Quantity: 1600
Subcategory: Interface ICs
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,871

Stock:
1,871 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.63 $1.63
$1.37 $34.25
Full Reel (Order in multiples of 1600)
$1.22 $1,952.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.52
Min:
1

Similar Product

Microchip Technology MCP23009-E/SS
Microchip Technology
Interface - I/O Expanders 8-bit I/O Expander I2C interface