MCP2510T-E/SO

Microchip Technology
579-MCP2510T-E/SO
MCP2510T-E/SO

Mfr.:

Description:
CAN Interface IC Stand-alone CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1100   Multiples: 1100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1100)
$5.28 $5,808.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.28
Min:
1

Similar Product

Microchip Technology MCP2510-E/SO
Microchip Technology
CAN Interface IC Stand-alone CAN

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
MCP2510
CAN Controller
SMD/SMT
SOIC-18
5 Mb/s
3 V
5.5 V
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: CAN Controllers
Product Type: CAN Interface IC
Factory Pack Quantity: 1100
Subcategory: Interface ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99