MCP37D31-200E/TE

Microchip Technology
579-MCP37D31-200E/TE
MCP37D31-200E/TE

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit, 200 Msps, Pipelined ADC with 8-channel Mux with DDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 348   Multiples: 348
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.08 $13,599.84

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
TFBGA-121
16 bit
8 Channel
SPI
200 MS/s
Pipeline
1.2 V, 1.8 V
1.2 V, 1.8 V
74.7 dB
- 40 C
+ 125 C
Tray
Brand: Microchip Technology
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 12.1 bit
INL - Integral Nonlinearity: 2 LSB
Pd - Power Dissipation: 490 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 90 dBc
Shutdown: Shutdown
Factory Pack Quantity: 348
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 89 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
3A001.a.5.a.5

MCP37x Pipelined ADCs

Microchip Technology MCP37x Pipelined ADCs feature a highly accurate signal-to-noise ratio (SNR) and a maximum sampling rate of 200Msps. These ADCs offer various Digital Signal Post-Processing (DSPP) options, including decimation filters for improved SNR and Fractional Delay Recovery (FDR) for time-delay corrections in multi-channel operations. Other DSPP options include phase, offset, and gain adjustment of individual channels, Digital Down-Conversion (DDC) with I/Q or fS/8 output, and continuous-wave beamforming for octal-channel mode. The MCP37x ADCs feature 500MHz input channel bandwidth and built-in ADC linearity calibration algorithms. These algorithms include Harmonic Distortion Correction (HDC), DAC Noise Cancellation (DNC), Dynamic Element Matching (DEM), and Flash error calibration. These Microchip Technology ADCs are ideal for use in communication instruments, microwave digital radio, lidar and radar, cellular base stations, and ultrasound and sonar imaging.

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.