MCP41050-E/P

Microchip Technology
579-MCP41050-E/P
MCP41050-E/P

Mfr.:

Description:
Digital Potentiometer ICs 256 Step SPI 50kOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  
50 kOhms
800 PPM / C
Single
256 Tap
Volatile
Serial
2.7 V to 5.5 V
340 uA
- 40 C
+ 125 C
PCB Mount
Through Hole
PDIP-8
AEC-Q100
Linear
Tube
Brand: Microchip Technology
Description/Function: 256 Step SPI 50k Ohm with SPI Interface
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 60
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.22 $2.22
$1.85 $46.25

Similar Product

Microchip Technology MCP4151-103E/P
Microchip Technology
Digital Potentiometer ICs Digital Pot 256 step SPI single Ch