MCP6009-E/SL

Microchip Technology
579-MCP6009-E/SL
MCP6009-E/SL

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad, 1MHz Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,182

Stock:
17,182 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.28 $7.00
$0.279 $31.81
$0.277 $142.10
$0.274 $281.12
$0.264 $1,324.22
$0.262 $2,628.38

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.38
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1.9 V/us
1.6 mV
1 pA
5.5 V
1.8 V
5 mA
30 mA
90 dB
25 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MCP6421
Gain V/V: 1 V/V
In - Input Noise Current Density: 0.6 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 57
Subcategory: Amplifier ICs
THD plus Noise: 0.0025 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MCP6006/6R/6U/7/9 Operational Amplifiers

Microchip Technology MCP6006/6R/6U/7/9 Operational Amplifiers operate with a single supply voltage as low as 1.8V. The amplifiers draw a low quiescent current of 70µA, maximum per amplifier. The op-amps also have a low input offset voltage of ±1.6mV, maximum, and rail-to-rail input and output operation. In addition, the MCP6006/6R/6U/7/9 is unity-gain stable and has a gain-bandwidth product of 1MHz (typical). This combination of features supports battery-powered and portable applications.

MCP6006 & MCP6009 1MHz Operational Amplifiers

Microchip Technology MCP6006 and MCP6009 1MHz Operational Amplifiers come with enhanced EMI protection and minimizes electromagnetic interference from external sources. This feature makes it well-suited for EMI-sensitive applications like power lines, radio stations, and mobile communications. The MCP6006 and MCP6009 amplifiers operate with a single supply voltage as low as 1.8V, while only drawing 70µA/amplifier (typical) of quiescent current. These operational amplifiers exhibit low input offset voltage (±1.6mV, maximum), rail-to-rail input and output operation, unity-gain stability, and has a gain-bandwidth product of 1MHz.