MCP6487T-E/MS

Microchip Technology
494-MCP6487T-E/MS
MCP6487T-E/MS

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual, 10MHz Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,791

Stock:
5,791 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.35 $0.35
$0.29 $7.25
$0.261 $26.10
Full Reel (Order in multiples of 2500)
$0.261 $652.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
20 V/us
1.6 mV
200 pA
5.5 V
1.8 V
720 uA
50 mA
125 dB
16 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 0.6 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Vcm - Common Mode Voltage: 5.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

MCP6486/6R/6U/7/9 10MHz Operational Amplifiers

Microchip Technology MCP6486/6R/6U/7/9 10MHz Operational Amplifiers operate with a single-supply voltage, as low as 1.8V. The devices draw low-quiescent current (720µA, maximum per amplifier). These op-amps also have low-input offset voltage (±1.6mV, maximum) and rail-to-rail input and output operation. In addition, the MCP6486/6R/6U/7/9 is unity-gain stable and has a gain-bandwidth product of 10MHz (typical).