MCP79520T-I/MN

Microchip Technology
579-MCP79520T-I/MN
MCP79520T-I/MN

Mfr.:

Description:
Real Time Clock SPI GP RTCC 2Kb EE 64B SRAM ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,178

Stock:
3,178 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3178 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.28 $32.00
$1.26 $126.00
Full Reel (Order in multiples of 3300)
$1.26 $4,158.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Real Time Clock
RoHS:  
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 3300
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Clock and Timing Solutions

Microchip Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low jitter and low power with quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip and multiple-frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators and multiplexers.

MCP795xx / MCP795Wxx RTCCs

Microchip Technology MCP795xx / MCP795Wxx Real-Time Clock Calendar ICs (RTCCs) are 10-pin devices that provide accurate timekeeping over a wide temperature range, power-failure monitoring, and on-chip nonvolatile memory. These small-package devices offer many of the same features as the larger 14-pin MCP795Wxx family.

Real-Time Clocks

Microchip Real-Time Clocks are offered from basic low-cost devices to various mid-range devices. These highly integrated devices have a usable amount of non-volatile memory and a combination of features that are very effective when operating within a single battery-backed clock device. With I2C and SPI RTCCs, various applications can be supported with fewer features and lower performance.