MCP9984T-AE/9R

Microchip Technology
579-MCP9984T-AE/9R
MCP9984T-AE/9R

Mfr.:

Description:
Board Mount Temperature Sensors 4 Channel temp sensor, automotive, addressable, VDFN-10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
- 40 C
+ 125 C
VDFN-10
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Pin Count: 10
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 3000
Subcategory: Sensors
Tradename: MCP998x
Part # Aliases: MCP9985T-AE/9R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP998x Automotive Temperature Sensors

Microchip Technology MCP998x Automotive Temperature Sensors are ideal for effective heat control in automotive applications. The Microchip Technology MCP998x are AEC-Q100-qualified multi-channel temperature sensors. With ten devices offering 1°C accuracy for monitoring up to five channels, the sensors provide reliable solutions with shutdown options resistant to software overrides.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.92 $0.92
$0.904 $22.60
Full Reel (Order in multiples of 3000)
$0.766 $2,298.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩