MIC4425YN

Microchip Technology
998-MIC4425YN
MIC4425YN

Mfr.:

Description:
Gate Drivers 3A Low Side Dual Inv+Non-Inv Gate Drvr, PDIP-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
Through Hole
PDIP-8
2 Driver
2 Output
3 A
4.5 V
18 V
Inverting, Non-Inverting
28 ns
32 ns
- 40 C
+ 85 C
MIC4425
Tube
Brand: Microchip Technology
Logic Type: TTL
Maximum Turn-Off Delay Time: 33 ns
Maximum Turn-On Delay Time: 33 ns
Operating Supply Current: 2 mA
Output Voltage: 25 mV
Pd - Power Dissipation: 960 mW
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.58 $2.58
$2.14 $53.50
$1.94 $194.00