MM5450YV-TR

Microchip Technology
998-MM5450YVTR
MM5450YV-TR

Mfr.:

Description:
LED Display Drivers LED Display Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 815

Stock:
815 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.68 $6.68
$5.55 $138.75
$5.06 $506.00
Full Reel (Order in multiples of 500)
$5.06 $2,530.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.68
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LED Display Drivers
RoHS:  
4.5 Digit
35 Segment
PLCC-44
11 V
4.75 V
10 mA
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 4.75 V to 11 V
Pd - Power Dissipation: 1 W
Product Type: LED Display Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Part # Aliases: MM5450YV TR
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP