MRF24J40MD-I/RM

Microchip Technology
579-MRF24J40MD-I/RM
MRF24J40MD-I/RM

Mfr.:

Description:
Zigbee Modules - 802.15.4 2.4 GHz 802.15.4 RF Transceiver Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.80 $25.80

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zigbee Modules - 802.15.4
RoHS:  
MRF24J40
2.405 GHz to 2.48 GHz
4000 ft
250 kb/s
- 104 dBm
3 V
3.6 V
140 mA
32 mA
19 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Tray
Antenna Connector Type: PCB
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 22.9 mm x 33 mm
Operating Supply Voltage: 3.3 V
Product Type: Zigbee Modules
Factory Pack Quantity: 40
Subcategory: Wireless & RF Modules
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8529902100
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C