MSC025SMB120B

Microchip Technology
579-MSC025SMB120B
MSC025SMB120B

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 90   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.67 $1,140.30
$11.01 $1,321.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
Through-Hole
TO-247-3
1.2 kV
25 mOhms
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: SiC MOSFETS
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0