MSC025SMB120SDT/RM

Microchip Technology
579-MC025SMB120SDTRM
MSC025SMB120SDT/RM

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-263-7 XL Mini Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-263-7
1 Channel
1.2 kV
81 A
33 mOhms
- 10 V, + 21 V
5 V
109 nC
- 55 C
+ 175 C
357 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 6.2 ns
Packaging: Reel
Product: MOSFET
Product Type: SiC MOSFETS
Rise Time: 14 ns
Factory Pack Quantity: 100
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 16 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$10.16 $1,016.00
$9.86 $4,930.00