MSC035SMA170D/T

Microchip Technology
579-MSC035SMA170D/T
MSC035SMA170D/T

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1700 V 35 mOhm DIE TAPE & REEL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
Die
1 Channel
1.7 kV
71 A
42 mOhms
- 10 V, + 23 V
3 V
178 nC
- 55 C
+ 175 C
Enhancement
Brand: Microchip Technology
Configuration: Single
Product: SiC MOSFET
Product Type: SiC MOSFETS
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)