MSCSM120DDUM16TBL3NG

Microchip Technology
579-M120DDUM16TBL3NG
MSCSM120DDUM16TBL3NG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-SIC-BL3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$383.96 $767.92

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
BL3
N-Channel
1.2 kV
150 A
16 mOhms
- 10 V, + 23 V
1.8 V
- 55 C
+ 175 C
560 W
Brand: Microchip Technology
Configuration: Dual Common Source
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 25 ns
Product Type: MOSFET Modules
Rise Time: 30 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Dual Common Source SiC MOSFET Power Module
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 30 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99