MT8806AP1

Microchip Technology
494-MT8806AP1
MT8806AP1

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Pb Free 8x4 Crosspoint

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 574

Stock:
574 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.29 $11.29
$10.20 $102.00
$9.73 $243.25
$8.42 $934.62
$8.04 $2,082.36
$7.33 $3,796.94
$6.69 $6,930.84
2,516 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
Analog Crosspoint Switches
8 x 4
13.2 V
- 40 C
+ 85 C
SMD/SMT
PLCC-28
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 37
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Switching ICs

Microsemi's switching IC's offer a complete portfolio of switches from Analog Switch Arrays with Low On-resistance to Flexible 4K x 2K Channel Digital Switches with H.110 Interfaces and 2K x 2K Local switching. 
Learn More