MT8809AP1

Microchip Technology
494-MT8809AP1
MT8809AP1

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Pb Free 8 X 8 Analog Crosspoint

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analogue & Digital Crosspoint ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Analog Crosspoint Switches
8 x 8
13.2 V
- 40 C
+ 85 C
SMD/SMT
PLCC-28
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 37
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: