PD-3501G/AC-US

Microchip Technology
494-PD-3501G/AC-US
PD-3501G/AC-US

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AF 15.4W AC input US cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.20 $32.20
$29.90 $2,990.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:
PoE Injectors
1 Port
100 VAC to 240 VAC
48 VDC
15.4 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
EN; IEC 60950-1; UL
PD-3501G
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Features: Power Indicator
Height: 34.8 mm
Length: 160.5 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 48 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 51.8 mm
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

PD-3501G Power over Ethernet Midspan

Microsemi / Microchip PD-3501G Power over Ethernet (PoE) Midspan are single-port Gigabit PoEs that offer a compact and cost-effective IEEE 802.3af compliant solution. The PD-3501G PoE provides reliable power over standard Ethernet cables, leaving existing network infrastructure completely unaltered. Features include plug-and-play installation, stackable and compact, and guaranteed uptime. Microsemi / Microchip PD-3501G PoEs operate at a 0°C to +40°C temperature range.