PD-9001GR/AT/AC

Microchip Technology
494-PD-9001GR/AC
PD-9001GR/AT/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AT 30W 1G AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
340
Expected 2026/06/18
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.63 $55.63
$51.66 $5,166.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
30 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
EN; IEC 60950-1; UL
PD-9001GR
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Features: Power Indicator
Height: 34.8 mm
Length: 160.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 55 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 51.8 mm
Unit Weight: 539.784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8517620090
USHTS:
8504408500
JPHTS:
851762090
TARIC:
8504409590
ECCN:
5A991.g

Power over Ethernet (PoE) Midspans

Microsemi / Microchip Power over Ethernet (PoE) Midspans offer IEEE 802.3af-compliant single-port solutions for powering devices, indoor applications, and outdoor installations. Midspans are additional PoE power sources that can be used with a non-PoE Switch or a PoE Switch that is at capacity and is already in place or is about to be installed in a network. Microsemi / Microchip PoE systems portfolio enables delivery of up to 95W of flexible and reliable power over Ethernet to WLAN access points, VoIP phones, IP cameras, thin/zero clients, and other PoE-powered devices.

Power over Ethernet Solutions & PoE ICs

Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.

Power over Ethernet (PoE) PSE & PD ICs

Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.

PD-9001GR Power over Ethernet Midspan

Microsemi / Microchip PD-9001GR Power over Ethernet (PoEs) Midspan are single-port, high-power solutions for remote powering of current and emerging high-power applications. These PoE midspans generate up to 30W of power that enables remote power for a new range of applications, including 802.11n access points, Pan-Tiltzoom (PTZ) cameras, and video phones. Microsemi / Microchip PD-9001GR PoEs complies with IEEE 802.3at PoE standards and is backward compatible with IEEE802.3af.