PD-9501GR/AC

Microchip Technology
494-PD-9501GR/AC
PD-9501GR/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Indoor 55V 1 Port Midspan Injector

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.01 $132.01
$121.41 $1,214.10
250 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
60 W
10 Mb/s, 100 Mb/s, 1 Gb/s
cUL/UL; CE
PD-9501GR
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 38 mm
Length: 151 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 10 C
Output Voltage-Channel 1: 55 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 62 mm
Part # Aliases: PD-9501GR/AC-US
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8517610000
USHTS:
8504408500
JPHTS:
851762090
TARIC:
8504409590
ECCN:
5A991.g