PIC16F15213-E/SNVAO

Microchip Technology
579-PIC615213ESNVAO
PIC16F15213-E/SNVAO

Mfr.:

Description:
8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,250

Stock:
2,250
Can Dispatch Immediately
On Order:
1,700
Expected 2026/04/23
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.49 $0.49
$0.45 $11.25
$0.404 $40.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
3.5 kB
256 B
SOIC-8
32 MHz
10 bit
6 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: I2C, SPI
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 1.8 V to 5.5 V
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 100
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F152 Microcontrollers

Microchip Technology PIC16F152 Microcontrollers are available in various packages for cost-sensitive sensors and real-time control applications. The PIC16F152 has a simplified feature set that includes a 10-bit Analog-to-Digital Converter (ADC). Other features include a Peripheral Pin Select (PPS), digital communication peripherals, timers, and waveform generators. Memory features include Memory Access Partition (MAP) to support data protection and bootloader applications. A Device Information Area (DIA) stores Fixed Voltage Reference (FVR) offset values to improve ADC accuracy.