PIC18F1220-E/P

Microchip Technology
579-PIC18F1220-E/P
PIC18F1220-E/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 175   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.29 $750.75

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
4 kB
256 B
PDIP-18
40 MHz
10 bit
16 I/O
4.2 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
PIC18(L)F1x20
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: EUSART
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 1 Timer
Processor Series: PIC18
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 25
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 1.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.a.2

PIC18F1220 & PIC18F1320 8-Bit Microcontrollers

Microchip Technology PIC18F1220 and PIC18F1320 8-Bit Microcontrollers feature nanoWatt Technology, making these devices ideal for battery managed applications. The PIC18F1220 and PIC18F132 MCUs have six enhanced, software-controlled power-management modes, with power consumption as low as 0.1mA in standby mode. These devices also include a low-current watchdog timer, a 2-speed start-up from a reset or sleep mode, and a fail-safe clock monitor that is used to detect an external clock failure. 

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.