SEC1110-A5-02-TR

Microchip Technology
579-SEC1110-A5-02-TR
SEC1110-A5-02-TR

Mfr.:

Description:
Smart Card Interface ICs Smart Card Bridge to Full Speed USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$2.17 $10,850.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Smart Card Interface ICs
RoHS:  
Smart Card Bridge
UART, USB
3 V
5.5 V
55 mA
0 C
+ 70 C
SMD/SMT
QFN-16
SEC1110
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C