SST26VF016B-80E/SM

Microchip Technology
579-SST26VF016B80ESM
SST26VF016B-80E/SM

Mfr.:

Description:
NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.20 $2.20
$2.14 $53.50
$2.04 $183.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.20
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
16 Mbit
2.3 V
3.6 V
20 mA
SPI
80 MHz
2 M x 8
8 bit
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: NOR Flash
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
EAR99

SST26 Serial Quad I/O Flash Memory

Microchip Technology SST26 Serial Quad I/O (SQI) Flash Memory devices feature low pin count, enhanced 4-bit multiplexed serial interface architecture, and up to a 350Mbit/sec. sustained burst data rate that provides performance exceeding typical parallel Flash Memory. These SQI Flash Memory devices boost performance while maintaining the compact form factor of standard serial devices. The SST26 SQI is manufactured with high-performance CMOS SuperFlash® Technology and significantly improves performance and reliability while lowering power consumption. This flash memory operates at frequencies reaching 80MHz, making it ideal for Bluetooth® headsets, optical disk drives, and GPS applications.