SST26VF080AT-104I/MF

Microchip Technology
579-6VF080AT-104I/MF
SST26VF080AT-104I/MF

Mfr.:

Description:
NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-DFN, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$1.59 $3,180.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.67
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
WDFN-8
8 Mbit
2.3 V
3.6 V
20 mA
SPI, SQI
104 MHz
1 M x 8
8 bit
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A991.b.1.a

2/4/8-Mbit NOR Flash

Microchip Technology 2/4/8-Mbit NOR Flash memories are part of the Serial Quad I/O™ (SQI™) family of flash memory devices, which features a six-wire and 4-bit I/O interface. The SQI family with a 4-bit interface allows low-power and high-performance operation in a low-pin-count package. These NOR flash memories improve performance and reliability while lowering power consumption. Microchip Technology 2/4/8-Mbit NOR Flash memories are AEC-Q100 qualified and RoHS compliant.

8-Mbit SST26VF080A NOR Flash

Microchip Technology 8-Mbit SST26VF080A NOR Flash memories are Serial Quad I/O™ (SQI™) family of flash memory devices that feature a six-wire and 4-bit I/O interface. This six-wire, 4-bit I/O interface allows low-power and high-performance operation in a low pin count package. These NOR flash memory improve performance and reliability while lowering power consumption. The 8-Mbit SST26VF080A flash also supports full command-set compatibility with traditional Serial Peripheral Interface (SPI) protocol. These devices write (program or erase) at 2.3V to 3.6V single supply voltage range. The Microchip Technology SST26VF080A NOR flash offers a software write protection scheme that allows group protection of selected blocks in the memory array. These NOR Flash memories are AEC-Q100 qualified and RoHS compliant.