SY100EP11UKG-TR

Microchip Technology
998-SY100EP11UKGTR
SY100EP11UKG-TR

Mfr.:

Description:
Buffers & Line Drivers 2.5-5V 1:2 PECL Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,024

Stock:
2,024 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.84 $3.84
$3.17 $79.25
$2.90 $290.00
$2.87 $717.50
Full Reel (Order in multiples of 1000)
$2.85 $2,850.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
2 Output
Non-Inverting
MSOP-8
+/- 2.37 V
+/- 5.5 V
30 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Output Type: ECL, LVPECL, PECL
Product Type: Buffers & Line Drivers
Propagation Delay Time: 220 ps, 240 ps
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: SY100EP11UKG TR
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99