SY100EP14UK4G-TR

Microchip Technology
998-SY100EP14UK4GTR
SY100EP14UK4G-TR

Mfr.:

Description:
Buffers & Line Drivers 2.5V-5V 1:5 PECL Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
984
Expected 2026/06/18
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.52 $4.52
$3.76 $94.00
$3.43 $343.00
Full Reel (Order in multiples of 1000)
$3.43 $3,430.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
5 Output
Non-Inverting
TSSOP-20
+/- 2.37 V
+/- 5.5 V
68 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Output Type: ECL, LVPECL, PECL
Product Type: Buffers & Line Drivers
Propagation Delay Time: 330 ps, 355 ps
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: SY100EP14UK4G TR
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99