SY55851AUKG

Microchip Technology
998-SY55851AUKG
SY55851AUKG

Mfr.:

Description:
Logic Gates 3.0GHz 50ohm AnyGate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.35 $9.35
$7.82 $195.50
$6.97 $697.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Logic Gates
RoHS:  
Configurable
1 Gate
SY55
2 Input
MSOP-10
1 Output
280 ps
2.3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SY55851/A
Factory Pack Quantity: 300
Subcategory: Logic ICs
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP