SY56017RMG

Microchip Technology
998-SY56017RMG
SY56017RMG

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1.2/1.8V Low Voltage CML 2:1 MUX w/ EQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 416 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.34 $13.34
$11.13 $278.25
$10.12 $1,012.00
$9.91 $2,477.50
$9.90 $4,950.00
$9.89 $9,890.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
CMOS
2 Input
1 Output
QFN-16
180 ps, 210 ps
1.14 V, 1.7 V, 2.375 V
1.26 V, 1.9 V, 2.625 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SY56017R
Factory Pack Quantity: 500
Subcategory: Logic ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP